
39500500440 | |
|---|---|
DigiKey Part Number | WK4322BK-ND |
Manufacturer | |
Manufacturer Product Number | 39500500440 |
Description | FUSE BOARD MNT 50MA 125VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.0E-4 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 8.129 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 5 | $5.23200 | $26.16 |
| 10 | $4.82800 | $48.28 |
| 50 | $4.00420 | $200.21 |
| 100 | $3.69260 | $369.26 |
| 250 | $3.31568 | $828.92 |
| 500 | $3.05462 | $1,527.31 |
| 1,400 | $2.93863 | $4,114.08 |




