
0977004.MXEP | |
|---|---|
DigiKey Part Number | F1680-ND |
Manufacturer | |
Manufacturer Product Number | 0977004.MXEP |
Description | FUSE CERM 4A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0977004.MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 124.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0184 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.27000 | $9.27 |
| 5 | $7.69400 | $38.47 |
| 10 | $7.10000 | $71.00 |
| 50 | $5.88640 | $294.32 |
| 100 | $5.42740 | $542.74 |
| 250 | $4.87180 | $1,217.95 |
| 500 | $4.78088 | $2,390.44 |


