
0977002.MXEP | |
|---|---|
DigiKey Part Number | F1678-ND |
Manufacturer | |
Manufacturer Product Number | 0977002.MXEP |
Description | FUSE CERM 2A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0977002.MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 17.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0445 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.33000 | $8.33 |
| 5 | $6.90800 | $34.54 |
| 10 | $6.37400 | $63.74 |
| 50 | $5.28560 | $264.28 |
| 100 | $4.87380 | $487.38 |
| 250 | $4.37540 | $1,093.85 |
| 500 | $4.03008 | $2,015.04 |
| 1,000 | $3.98812 | $3,988.12 |



