
0467.375NR | |
|---|---|
DigiKey Part Number | F1390TR-ND - Tape & Reel (TR) F1390CT-ND - Cut Tape (CT) F1390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467.375NR |
Description | FUSE BRD MT 375MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0467.375NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0035 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 5 | $1.03800 | $5.19 |
| 10 | $0.95700 | $9.57 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.73270 | $73.27 |
| 250 | $0.65852 | $164.63 |
| 500 | $0.60724 | $303.62 |
| 1,000 | $0.55974 | $559.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44188 | $2,209.40 |

