
04661.25NR | |
|---|---|
DigiKey Part Number | F1465TR-ND - Tape & Reel (TR) F1465CT-ND - Cut Tape (CT) F1465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04661.25NR |
Description | FUSE BOARD MOUNT 1.25A 63VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04661.25NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.064 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 5 | $0.84000 | $4.20 |
| 10 | $0.77600 | $7.76 |
| 50 | $0.64340 | $32.17 |
| 100 | $0.59370 | $59.37 |
| 250 | $0.53360 | $133.40 |
| 500 | $0.49210 | $246.05 |
| 1,000 | $0.45366 | $453.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35062 | $1,753.10 |


