7 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0440007.WR

DigiKey Part Number
F1609TR-ND - Tape & Reel (TR)
F1609CT-ND - Cut Tape (CT)
F1609DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0440007.WR
Description
FUSE BRD MNT 7A 32VAC 32VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0440007.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
8.464
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance
0.00753 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,734
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
5$0.99400$4.97
10$0.91800$9.18
50$0.76140$38.07
100$0.70250$70.25
250$0.63136$157.84
500$0.58220$291.10
1,000$0.53667$536.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42408$1,272.24
6,000$0.42188$2,531.28
Manufacturers Standard Package