



0298225.V | |
|---|---|
DigiKey Part Number | 0298225.V-ND |
Manufacturer | |
Manufacturer Product Number | 0298225.V |
Description | FUSE AUTO 225A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 225 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 257000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000222 Ohms |

