


0275030.VXL | |
---|---|
DigiKey Part Number | 0275030.VXL-ND |
Manufacturer | |
Manufacturer Product Number | 0275030.VXL |
Description | FUSE BRD MNT 30A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 288.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.133" Dia x 0.310" L (3.38mm x 7.87mm) | |
DC Cold Resistance | 0.002 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.17000 | $15.17 |
5 | $12.58800 | $62.94 |
10 | $11.61400 | $116.14 |
50 | $9.62620 | $481.31 |
100 | $8.87350 | $887.35 |
250 | $7.96220 | $1,990.55 |
500 | $7.71238 | $3,856.19 |