cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

026901.5V

DigiKey Part Number
026901.5V-ND
Manufacturer
Manufacturer Product Number
026901.5V
Description
FUSE BRD MT 1.5A 125VAC/VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.235" Dia x 0.290" H (5.97mm x 7.37mm)
DC Cold Resistance
0.063 Ohms
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$263.78000$2,637.80