125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0263.125WRT1L

DigiKey Part Number
F10765TR-ND - Tape & Reel (TR)
F10765CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0263.125WRT1L
Description
FUSE BRD MNT 125MA 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0263.125WRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.00251
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
1.75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,309
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.36000$3.36
5$2.78800$13.94
10$2.57300$25.73
50$2.13440$106.72
100$1.96880$196.88
250$1.76868$442.17
500$1.63014$815.07
1,000$1.60375$1,603.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.31025$3,930.75
Manufacturers Standard Package