
0251002.MAT1L | |
|---|---|
DigiKey Part Number | F1846CT-ND - Cut Tape (CT) F1846TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251002.MAT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251002.MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.405 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0473 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 5 | $0.97400 | $4.87 |
| 10 | $0.89800 | $8.98 |
| 50 | $0.74520 | $37.26 |
| 100 | $0.68750 | $68.75 |
| 250 | $0.61792 | $154.48 |
| 500 | $0.56980 | $284.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47273 | $472.73 |
| 2,000 | $0.43555 | $871.10 |
| 3,000 | $0.41507 | $1,245.21 |
| 5,000 | $0.41200 | $2,060.00 |



