
0157004.DR | |
|---|---|
DigiKey Part Number | F2968TR-ND - Tape & Reel (TR) F2968CT-ND - Cut Tape (CT) F2968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157004.DR |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157004.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.152 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.0163 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 5 | $2.76600 | $13.83 |
| 10 | $2.55300 | $25.53 |
| 50 | $2.11800 | $105.90 |
| 100 | $1.95380 | $195.38 |
| 250 | $1.75516 | $438.79 |
| 500 | $1.61772 | $808.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.29925 | $1,948.88 |










