On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Min Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA24A3

DigiKey Part Number
5666-TA24A3-ND
Manufacturer
Manufacturer Product Number
TA24A3
Description
RELAY TIME DELAY 3MIN CHAS MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Min Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 3 Min
Contact Rating @ Voltage
-
Voltage - Supply
24VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$75.66800$756.68