Repeat Cycle Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 30A @ 125/240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRDR331A1

DigiKey Part Number
5666-HRDR331A1-ND
Manufacturer
Manufacturer Product Number
HRDR331A1
Description
RELAY TIME DELAY 100SEC 30A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 30A @ 125/240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Repeat Cycle
Circuit
SPDT (1 Form C)
Delay Time
1 Sec ~ 100 Sec
Contact Rating @ Voltage
30A @ 125/240VAC
Voltage - Supply
24VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$138.63000$138.63
10$123.44300$1,234.43
25$117.86240$2,946.56
50$113.80700$5,690.35
Manufacturers Standard Package