
DSPL0001Z | |
|---|---|
DigiKey Part Number | 5666-DSPL0001Z-ND |
Manufacturer | |
Manufacturer Product Number | DSPL0001Z |
Description | ACS 600V COVER PULLER 30A 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Cover Puller Fuseholder; L60030C, L60030M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fuse Cover Puller | |
For Use With/Related Products | Fuseholder; L60030C, L60030M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.97000 | $59.70 |
| 25 | $5.53000 | $138.25 |
| 100 | $4.93660 | $493.66 |
| 250 | $4.59884 | $1,149.71 |
| 500 | $4.37298 | $2,186.49 |
| 1,000 | $4.17208 | $4,172.08 |
| 2,500 | $3.94261 | $9,856.52 |


