Similar
Similar
Similar

ANT-418-WRT-RPS | |
|---|---|
DigiKey Part Number | ANT-418-WRT-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-WRT-RPS |
Description | RF ANT 418MHZ DOME RP-SMA PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 400MHz, 410MHz | |
Frequency Range | 409MHz ~ 426MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -1.3dBi | |
Features | Cable - 216mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.72500 | $3,931.25 |




