
00-12400-00 | ||
---|---|---|
Digi-Key Part Number | 3517-00-12400-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 00-12400-00 | |
Description | MAVID-3M DEVELOPMENT KIT | |
Detailed Description | Audio Processing Audio Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Libre Wireless Technologies | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface | |
Note | - |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
HTSUS | 8517.70.9000 |
Attribute | Description |
---|---|
Other Names | 3517-00-12400-00 |
Standard Package | 1 |