
CS17643_STRADELLA-IP-64-T4-B-PC | |
|---|---|
DigiKey Part Number | 711-CS17643_STRADELLA-IP-64-T4-B-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17643_STRADELLA-IP-64-T4-B-PC |
Description | ASSEMBLY64 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 64 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 253mm x 47mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Osram, Philips, Samsung, Tridonic | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | $6.10741 | $659.60 |

