
CS17261_STRADA-IP-2X6-SCL-PC | |
|---|---|
DigiKey Part Number | 711-CS17261_STRADA-IP-2X6-SCL-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17261_STRADA-IP-2X6-SCL-PC |
Description | ASSEMBLYRECTANG12 POS173.0 X 71. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $6.75150 | $270.06 |

