
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 28 | |
Lens Style | Square with Multiple Top | |
Lens Size | 100mm x 100mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | $6.41244 | $500.17 |

