
CR12417_STRADA-C2 | |
|---|---|
DigiKey Part Number | 711-2422-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR12417_STRADA-C2 |
Description | LENS ASSY 1POS 19.6X15.6MM 5.9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.91300 | $1,147.80 |
| 1,200 | $1.83166 | $2,197.99 |
| 1,800 | $1.79001 | $3,222.02 |
| 3,000 | $1.74303 | $5,229.09 |
| 4,200 | $1.71511 | $7,203.46 |

