
H-2159-031 | |
|---|---|
DigiKey Part Number | 2024-H-2159-031-ND |
Manufacturer | |
Manufacturer Product Number | H-2159-031 |
Description | ROTARY 3E - 3EL25 X6X9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type Stroke 16.9VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 16.9VDC | |
Stroke Length | - | |
Power (Watts) | 9 W | |
DC Resistance (DCR) | 31.84Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.312" Dia x 0.797" L (33.33mm x 20.24mm) | |
Diameter - Shaft | - | |
Shaft Detail | Round | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $109.34960 | $5,467.48 |

