
H-15021-028 | |
|---|---|
DigiKey Part Number | 2024-H-15021-028-ND |
Manufacturer | |
Manufacturer Product Number | H-15021-028 |
Description | ROTARY 4E - 4ER67 X3X4X6X9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type Stroke 13.2VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 13.2VDC | |
Stroke Length | - | |
Power (Watts) | 12.5 W | |
DC Resistance (DCR) | 13.8Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.562" Dia x 0.953" L (39.68mm x 24.21mm) | |
Diameter - Shaft | 0.219" (5.57mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $108.13920 | $5,406.96 |

