
H-1390-032 | |
|---|---|
DigiKey Part Number | 2024-H-1390-032-ND |
Manufacturer | |
Manufacturer Product Number | H-1390-032 |
Description | ROTARY 5S - 5SR67 X4X8X9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type 0.050" (1.27mm) Stroke Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | - | |
Stroke Length | 0.050" (1.27mm) | |
DC Resistance (DCR) | - | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.875" Dia x 1.047" L (47.63mm x 26.59mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Round | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $120.68280 | $6,034.14 |

