
B12P-258-B-3 | |
|---|---|
DigiKey Part Number | 2024-B12P-258-B-3-ND |
Manufacturer | |
Manufacturer Product Number | B12P-258-B-3 |
Description | BOX FRAME PUSH DC OPERATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.140" (3.56mm) Stroke 3VDC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 3VDC | |
Stroke Length | 0.140" (3.56mm) | |
Power (Watts) | 1.3 W | |
DC Resistance (DCR) | 6.92Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.628" L x 0.315" W x 0.400" H (15.95mm x 8.00mm x 10.16mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Groove | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.74444 | $8,872.22 |

