
810-280-330 | |
|---|---|
DigiKey Part Number | 2024-810-280-330-ND |
Manufacturer | |
Manufacturer Product Number | 810-280-330 |
Description | ROTARY 3B - 3BR25 X3X4X6X9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type Stroke 14.1VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 14.1VDC | |
Stroke Length | - | |
Power (Watts) | 10 W | |
DC Resistance (DCR) | 18.4Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.312" Dia x 0.875" L (33.33mm x 22.23mm) | |
Diameter - Shaft | 0.188" (4.76mm) | |
Shaft Detail | Round | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $60.76400 | $6,076.40 |

