
197124-026 | |
|---|---|
DigiKey Part Number | 2024-197124-026-ND |
Manufacturer | |
Manufacturer Product Number | 197124-026 |
Description | ULTIMAG 4EM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type Stroke 6.6VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 6.6VDC | |
Stroke Length | - | |
Power (Watts) | 14.5 W | |
DC Resistance (DCR) | 3.01Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.625" Dia x 1.040" L (41.28mm x 26.42mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Shaft Detail | Round | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $239.41060 | $11,970.53 |

