
174534-033 | |
|---|---|
DigiKey Part Number | 2024-174534-033-ND |
Manufacturer | |
Manufacturer Product Number | 174534-033 |
Description | LOW PROFILE 0EC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type Stroke 8VDC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 8VDC | |
Stroke Length | - | |
Power (Watts) | 4.5 W | |
DC Resistance (DCR) | 19.95Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.750" Dia x 0.500" L (19.05mm x 12.70mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Shaft Detail | Round | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $63.72470 | $6,372.47 |

