
1671-9B40010 | |
|---|---|
DigiKey Part Number | 2024-1671-9B40010-ND |
Manufacturer | |
Manufacturer Product Number | 1671-9B40010 |
Description | TUBULAR SOLE 100 PUSH - 29 AWG ( |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Push), Tubular Type 0.600" (15.24mm) Stroke 17.7VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 17.7VDC | |
Stroke Length | 0.600" (15.24mm) | |
Power (Watts) | 10 W | |
DC Resistance (DCR) | 31.2Ohm | |
Bushing Thread | 3/4-16 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Shaft Detail | Round | |
Weight | - |

