
1671-9A20002 | |
|---|---|
DigiKey Part Number | 2024-1671-9A20002-ND |
Manufacturer | |
Manufacturer Product Number | 1671-9A20002 |
Description | TUBULAR SOLE 75 PUSH - 25 AWG (R |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Push), Tubular Type 0.600" (15.24mm) Stroke 3.9VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 3.9VDC | |
Stroke Length | 0.600" (15.24mm) | |
Power (Watts) | 7 W | |
DC Resistance (DCR) | 2.1Ohm | |
Bushing Thread | 9/16-18 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.770" Dia x 1.550" L (19.56mm x 39.37mm) | |
Diameter - Shaft | 0.094" (2.39mm) | |
Shaft Detail | Round | |
Weight | - |

