
TCON-SL-8MM-36 | |
|---|---|
DigiKey Part Number | 2712-TCON-SL-8MM-36-ND |
Manufacturer | |
Manufacturer Product Number | TCON-SL-8MM-36 |
Description | CBL ASSY SSL BLK/RED 36" |
Customer Reference | |
Detailed Description | SSL Cable Assembly To Black, Red 36.0" (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LED Lighting Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Color | Black, Red | |
Length | 36.0" (914.4mm) | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3.20000 | $16.00 |

