
TC25B0642 | |
|---|---|
DigiKey Part Number | TC25B0642-ND |
Manufacturer | |
Manufacturer Product Number | TC25B0642 |
Description | FERRITE CORE 290 OHM CLAMP 8.1MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 290Ohm @ 700MHz ID 0.319" Dia (8.10mm) OD 0.783" Dia (19.90mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 290Ohm @ 700MHz | |
Material | 25 | |
Inner Dimension | 0.319" Dia (8.10mm) | |
Outer Dimension | 0.783" Dia (19.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $15.70400 | $314.08 |

