
RC20B2480 | |
|---|---|
DigiKey Part Number | RC20B2480-ND |
Manufacturer | |
Manufacturer Product Number | RC20B2480 |
Description | FERRITE CORE HINGED 52 X 1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 2.047" W x 0.059" H (52.00mm x 1.50mm) OD 2.760" W x 0.701" H (70.10mm x 17.80mm) Length 1.311" (33.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 20 | |
Inner Dimension | 2.047" W x 0.059" H (52.00mm x 1.50mm) | |
Outer Dimension | 2.760" W x 0.701" H (70.10mm x 17.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.311" (33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $21.85000 | $437.00 |

