
CS28B4000 | |
|---|---|
DigiKey Part Number | CS28B4000-ND |
Manufacturer | |
Manufacturer Product Number | CS28B4000 |
Description | FERRITE 290 OHM HINGED 49.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 290Ohm @ 100MHz ID 1.961" Dia (49.80mm) OD 4.685" Dia (119.00mm) Length 4.496" (114.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 290Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.961" Dia (49.80mm) | |
Outer Dimension | 4.685" Dia (119.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 4.496" (114.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $154.75000 | $3,095.00 |

