Image for CS28B0937 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS28B0937

DigiKey Part Number
CS28B0937-ND
Manufacturer
Manufacturer Product Number
CS28B0937
Description
FERRITE 117 OHM HINGED 10.80MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 117Ohm @ 100MHz ID 0.425" Dia (10.80mm) OD 1.079" Dia (27.40mm) Length 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
117Ohm @ 100MHz
Material
28
Inner Dimension
0.425" Dia (10.80mm)
Outer Dimension
1.079" Dia (27.40mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.220" (31.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$15.70400$314.08
Manufacturers Standard Package