
CE83A2024 | |
|---|---|
DigiKey Part Number | CE83A2024-ND |
Manufacturer | |
Manufacturer Product Number | CE83A2024 |
Description | FERRITE CORE 260OHM SOLID 12.7MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.500" Dia (12.70mm) OD 1.161" Dia (29.50mm) Length 1.280" (32.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 260Ohm @ 100MHz | |
Material | CE83 | |
Inner Dimension | 0.500" Dia (12.70mm) | |
Outer Dimension | 1.161" Dia (29.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |

