
28B2400-0 | |
|---|---|
DigiKey Part Number | 28B2400-0-ND |
Manufacturer | |
Manufacturer Product Number | 28B2400-0 |
Description | FERRITE CORE 88 OHM SOLID 35.6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 88Ohm @ 100MHz ID 1.402" Dia (35.60mm) OD 2.402" Dia (61.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 88Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.402" Dia (35.60mm) | |
Outer Dimension | 2.402" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $15.70400 | $314.08 |

