
EL-SP2-TC | |
|---|---|
DigiKey Part Number | 2136-EL-SP2-TC-ND |
Manufacturer | |
Manufacturer Product Number | EL-SP2-TC |
Description | BLACK SMART THERMOCOUPLE ADAPTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Probe for use with EL-IOT-SP-TC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Probe | |
For Use With/Related Products | EL-IOT-SP-TC | |
Specifications | 59.05" (1.5m) Length | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.41000 | $65.41 |


