



71212-503 | |
|---|---|
DigiKey Part Number | 1487-1166-ND |
Manufacturer | |
Manufacturer Product Number | 71212-503 |
Description | PELTIER CP085,127,06,L,RT,W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.0W @ 25°C 2.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.72mm L x 29.72mm W | |
Qmax @ Th | 20.0W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 2.3 A | |
Voltage - Max | 14.5 V | |
Resistance | 5.76 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $35.64333 | $855.44 |


