TEC (Thermoelectric Cooler) 79.2W @ 25°C 7.3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 79.2W @ 25°C 7.3 A 80°C
430848-502
Thermal Wizard for Device Cooling Applications

430848-509

DigiKey Part Number
926-1253-ND
Manufacturer
Manufacturer Product Number
430848-509
Description
PELTIER CP12,161,04,L1,RT,W4.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 79.2W @ 25°C 7.3 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 39.88mm L x 39.88mm W
Qmax @ Th
79.2W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
7.3 A
Voltage - Max
18.4 V
Resistance
2.33 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.24000$35.24
5$33.10800$165.54
12$32.00250$384.03
36$30.66778$1,104.04
60$30.06667$1,804.00
108$29.38963$3,174.08
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.