



430848-502 | |
|---|---|
DigiKey Part Number | 926-1028-ND |
Manufacturer | |
Manufacturer Product Number | 430848-502 |
Description | PELTIER MOD CP12,161,04,L1,W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 79.2W @ 25°C 7.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 79.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 7.3 A | |
Voltage - Max | 18.4 V | |
Resistance | 2.33 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.67000 | $33.67 |
| 5 | $31.62800 | $158.14 |
| 12 | $30.57250 | $366.87 |
| 36 | $29.29806 | $1,054.73 |
| 60 | $28.72367 | $1,723.42 |
| 108 | $28.07667 | $3,032.28 |


