



430265-502 | |
|---|---|
DigiKey Part Number | 1487-1103-ND |
Manufacturer | |
Manufacturer Product Number | 430265-502 |
Description | PELTIER OT20,66,F0,1211,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.0W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.22mm L x 11.18mm W | |
Qmax @ Th | 9.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.54mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.5 V | |
Resistance | 3.44 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | $56.61327 | $2,943.89 |


