



387004963 | |
|---|---|
DigiKey Part Number | 1487-387004963-ND |
Manufacturer | |
Manufacturer Product Number | 387004963 |
Description | ETX9-3-F1-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.8W @ 50°C 14.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 33.8W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 5.59mm | |
Number of Stages | 1 | |
Current - Max | 14.1 A | |
Voltage - Max | 4.1 V | |
Resistance | 270 mOhms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $32.48500 | $389.82 |

