



387003005 | |
|---|---|
DigiKey Part Number | 1487-387003005-ND |
Manufacturer | |
Manufacturer Product Number | 387003005 |
Description | PELTIER MOD ET3,12,F2,3030,TA,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.2 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 3.2 A | |
Voltage - Max | 18.6 V | |
Resistance | 5.45 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |


