
MGAH10054R7M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH10054R7M-10TR-ND - Tape & Reel (TR) 240-MGAH10054R7M-10CT-ND - Cut Tape (CT) 240-MGAH10054R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10054R7M-10 |
Description | FIXED IND 4.7UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.92100 | $9.21 |
| 100 | $0.75760 | $75.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.49734 | $248.67 |
| 1,000 | $0.46897 | $468.97 |
| 1,500 | $0.45314 | $679.71 |
| 2,500 | $0.43397 | $1,084.92 |
| 3,500 | $0.42180 | $1,476.30 |
| 5,000 | $0.40928 | $2,046.40 |
| 12,500 | $0.38800 | $4,850.00 |

