Ferrite Core 86Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.305" Dia (7.75mm) Length 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0305-200

DigiKey Part Number
28B0305-200-ND
Manufacturer
Manufacturer Product Number
28B0305-200
Description
FERRITE 295 OHM SOLID 52.10MM X
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ferrite Core 86Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.305" Dia (7.75mm) Length 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0305-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Impedance @ Frequency
86Ohm @ 100MHz
Inner Dimension
0.157" Dia (4.00mm)
Outer Dimension
0.305" Dia (7.75mm)
Length
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10,000$0.03500$350.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.