
WPUSBBA-5M | |
|---|---|
DigiKey Part Number | 5073-WPUSBBA-5M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBBA-5M |
Description | CBLWTR PRF USBB-F/A-M 5 MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Female (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.59000 | $9.59 |

