
TRD855SCRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-10 |
Description | CBL RJ45/RJ45 CAT5E SHLD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.31000 | $24.31 |
| 10 | $20.66400 | $206.64 |
| 25 | $19.37000 | $484.25 |
| 50 | $18.44560 | $922.28 |
| 100 | $17.56570 | $1,756.57 |
| 250 | $16.46720 | $4,116.80 |
| 500 | $15.68228 | $7,841.14 |

