
TDC057-7 | |
|---|---|
DigiKey Part Number | 5073-TDC057-7-ND |
Manufacturer | |
Manufacturer Product Number | TDC057-7 |
Description | FLAT CBL(6X6) 7' STRAIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.41400 | $104.14 |
| 25 | $9.76120 | $244.03 |
| 50 | $9.29500 | $464.75 |
| 100 | $8.85150 | $885.15 |
| 250 | $8.29764 | $2,074.41 |
| 500 | $7.90198 | $3,950.99 |
| 1,000 | $7.52529 | $7,525.29 |

