
TAP1181-3/8 | |
|---|---|
DigiKey Part Number | 5073-TAP1181-3/8-ND |
Manufacturer | |
Manufacturer Product Number | TAP1181-3/8 |
Description | TAPE COPPER SHLD 3/8"" WIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape TAP Copper Foil Conductive 0.375" (9.53mm) X 54.000' (16.46m) X 0.102" (2.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 54.000' (16.46m) | |
Width | 0.375" (9.53mm) | |
Thickness - Overall | 0.102" (2.60mm) | |
Operating Temperature | - | |
Adhesive | Conductive | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.11000 | $76.11 |
| 10 | $63.24900 | $632.49 |
| 25 | $60.03760 | $1,500.94 |
| 100 | $56.50900 | $5,650.90 |

